AM1705DPTP3 | Texas Instruments
Microprocessor, SITARA, Texas Instruments AM1705DPTP3, LQFP-176
NCNR (non cancelable / non returnable)
Sitara processor, AM1705DPTP3, Texas Instruments
The AM1705DPTP3 is a low-power ARM microprocessor based on an ARM926EJ-S. The device enables original-equipment manufacturers (OEMs) and original-design manufacturers (ODMs) to quickly bring to market devices with robust operating systems, rich user interfaces, and high processor performance through the maximum flexibility of a fully integrated, mixed processor solution. The ARM926EJ-S is a 32-bit RISC processor core that performs 32-bit or 16-bit instructions and processes 32-, 16-, or 8-bit data. The core uses pipelining so that all parts of the processor and memory system can operate continuously.
Applications
- Industrial Automation
- Home Automation
- Test and Measurement
- Portable Data Terminals
| Filter | Property | Value |
|---|---|---|
| Enclosure | LQFP-176 | |
| Assembly | SMD | |
| Processor core | 1 | |
| Core Size | 32 | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 90 °C |
| Property | Value |
|---|---|
| Country of origin | PH |
| Customs tariff number | 85423190 |
| MSL | MSL 4 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |