TLV271IP | Texas Instruments
Single rail-to-rail operational amplifier, PDIP-8, TLV271IP
NCNR (non cancelable / non returnable)
Operational Amplifier, TLV271IP, Texas Instruments
The TLV271IP is a low-power, wide-bandwidth operational amplifier (op-amp) with rail-to-rail output, operating from 2.7 V to 16 V over the extended industrial temperature range of -40°C to +125°C. This makes it an ideal alternative to the TLV271IP for applications where full rail-to-rail output swings are essential. The TLV271IP provides 3-MHz bandwidth while drawing only 550 µA of supply current. Like the TLC272, the TLV272 is fully specified for 5-V and ±5-V supplies. Its maximum recommended supply voltage is 16 V, allowing operation from a variety of rechargeable cells (±8 V supplies down to ±1.35 V). The CMOS inputs enable use in high-impedance sensor interfaces, and the lower-voltage operation makes it an attractive choice for battery-powered applications. The TLV271IP is available in the PDIP and SOIC packages, with the single version in the small SOT-23 package. Its 2.7-V operation makes it compatible with Li-Ion powered systems and the supply voltage range of many micropower microcontrollers, such as TI’s MSP430.
Features
- Rail-to-Rail Output
Applications
- E-Bike
- Power Banks
- Smoke detectors
- Solar Inverters
- Low-Power Motor Controls
- Battery-Powered Instruments
- Building Automation
| Filter | Property | Value |
|---|---|---|
| Enclosure | PDIP-8 | |
| Assembly | THT | |
| Number of channels | 1 | |
| Version | rail-to-rail operational amplifier | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85423390 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |