TL064CDR | Texas Instruments
Quad JFET-input operational amplifier, SOIC-14, TL064CDR
NCNR (non cancelable / non returnable)
Operational Amplifier, TL064CDR, Texas Instruments
The TL064CDR is an industry-standard operational amplifier (op amp) that mirrors the performance of the TL07x and TL08x op amps but with lower power consumption. This device offers high input impedance, wide bandwidth, high slew rate, and low input offset and bias currents, making it ideal for cost-sensitive applications. With high ESD tolerance (1.5 kV HBM), integrated EMI and RF filters, and a wide operating temperature range, the TL064CDR is suitable for rugged and environmentally demanding applications.
Features
- Very low power consumption
- Wide common-mode and differential voltage ranges
- Low input bias and offset currents
- Output short-circuit protection
- Internal frequency compensatio
- Latch-up-free operation
Applications
- Tablets
- White goods
- Personal electronics
- Computers
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-14 | |
| Assembly | SMD | |
| Number of channels | 4 | |
| Version | JFET-input operational amplifier | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
| Property | Value |
|---|---|
| Country of origin | US |
| MSL | MSL 1 |
| Customs tariff number | 85423390 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |