OPA551FAKTWTG3 | Texas Instruments
Operation amplifiers OPA551FAKTWTG3, 8 V, +8 V, DDPAK7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.1638 € *
Standard delivery time from the manufacturer is: 1 Week
Operational amplifiers, series OPA.
Manufacturer: Texas Instruments.
Technical attributes (type, package): OPA551FAKTWTG3, DDPAK7
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Customs tariff number | 85423390 |
| MSL | MSL 2 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |