OPA340UA | Texas Instruments
Single operational amplifier, SOIC-8, OPA340UA
NCNR (non cancelable / non returnable)
Operational Amplifier, OPA340UA, Texas Instruments
The OPA340UA rail-to-rail CMOS operational amplifier is optimized for low-voltage, single-supply operation. Rail-to-rail input and output and high-speed operation make it ideal for driving sampling analog-to-digital (A/D) converters. It is also well-suited for general-purpose and audio applications as well as providing I/V conversion at the output of digital-to-analog (D/A) converters. The OPA340UA operates on a single supply as low as 2.5 V with an input common-mode voltage range that extends 500 mV below ground and 500 mV above the positive supply. Output voltage swing is to within 1 mV of the supply rails with a 100-kΩ load. This device offers excellent dynamic response (BW = 5.5 MHz, SR = 6 V/µs), yet quiescent current is only 750 µA.
Features
- Rail-to-Rail Input
- Rail-to-Rail Output
Applications
- Driving A/D Converters
- Data Acquisition
- Process Control
- Audio Processing
- Communications
- Active Filters
- Test Equipment
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Number of channels | 1 | |
| Version | operational amplifier | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| MSL | MSL 2 |
| Country of origin | MY |
| Customs tariff number | 85423390 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |