OPA340PA | Texas Instruments

Single operational amplifier, PDIP-8, OPA340PA

Order No.: 70S1558
MPN:
OPA340PA
Series: OPA340
OPA340PA Texas Instruments Operation Amplifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5585 € *
Available in 5 Days: 35 pcs. - if ordered today
Total Price:
12.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
2.5585 €

Operational Amplifier, OPA340PA, Texas Instruments

The OPA340PA rail-to-rail CMOS operational amplifier is optimized for low-voltage, single-supply operation. Rail-to-rail input and output and high-speed operation make it ideal for driving sampling analog-to-digital (A/D) converters. It is also well-suited for general-purpose and audio applications as well as providing I/V conversion at the output of digital-to-analog (D/A) converters. The OPA340PA operates on a single supply as low as 2.5 V with an input common-mode voltage range that extends 500 mV below ground and 500 mV above the positive supply. Output voltage swing is to within 1 mV of the supply rails with a 100-kΩ load. This device offers excellent dynamic response (BW = 5.5 MHz, SR = 6 V/µs), yet quiescent current is only 750 µA.

Features

  • Rail-to-Rail Input
  • Rail-to-Rail Output

Applications

  • Driving A/D Converters
  • Data Acquisition
  • Process Control
  • Audio Processing
  • Communications
  • Active Filters
  • Test Equipment
Technical specifications
Filter Property Value
Enclosure PDIP-8
Assembly THT
Number of channels 1
Version operational amplifier
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin TW
Customs tariff number 85423390
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes