OPA335AIDBVR | Texas Instruments
Single zero-drift operational amplifier, SOT-23, OPA335AIDBVR
NCNR (non cancelable / non returnable)
Operational Amplifier, OPA335AIDBVR, Texas Instruments
The OPA335AIDBVR CMOS operational amplifier uses auto-zeroing techniques to simultaneously provide very low offset voltage (5µV max), and near-zero drift over time and temperature. This miniature, high-precision, low quiescent current amplifier offers high input impedance and rail-to-rail output swing. Single or dual supplies as low as +2.7V (±1.35V) and up to +5.5V (±2.75V) may be used. This op amp is optimized for low-voltage, single-supply operation. The OPA335AIDBVR includes a shutdown mode. Under logic control, the amplifier can be switched from normal operation to a standby current of 2µA. When the Enable pin is connected high, the amplifier is active. Connecting Enable low disables the amplifier, and places the output in a high-impedance state.
Features
- Single-supply Operation
- Shutdown
Applications
- Transducer Applications
- Temperature Measurement
- Electronic Scales
- Medical Instrumentation
- Battery-powered Instruments
- Handheld Test Equipment
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOT-23 | |
| Assembly | SMD | |
| Number of channels | 1 | |
| Version | zero-drift operational amplifier | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | TW |
| Customs tariff number | 85423390 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |