OPA335AID | Texas Instruments
Single Zero-Drift Operational Amplifier, SOIC-8, OPA335AID
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3685 € *
Standard delivery time from the manufacturer is: 6 Weeks
Operational amplifiers, type Texas Instruments/Burr-Brown OPA.
Operational amplifiers, type Texas Instruments OPA.
Technical attributes (type, version, supply voltage, package): OPA335AID
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Number of channels | 1 | |
| Version | Operational amplifier | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 2 |
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 75 pieces |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |