OPA27GU | Texas Instruments

Single low noise operational amplifier, SOIC-8, OPA27GU

Order No.: 70S1544
MPN:
OPA27GU
OPA27GU Texas Instruments Operation Amplifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4395 € *
Available in 5 Days: 455 pcs. - if ordered today
Total Price:
12.20 € *
Price list
Quantity
Price per unit*
5 pcs.
2.4395 €
25 pcs.
2.3205 €
100 pcs.
2.1420 €
*incl. VAT plus shipping costs
Subject to prior sale

Operational Amplifier, OPA27GU, Texas Instruments

The OPA27GU precision operational amplifier replaces the industry standard OP-177. The OPA27GU offers improved noise, wider output voltage swing, and is twice as fast with half the quiescent current. Features include ultra-low offset voltage and drift, low bias current, high common-mode rejection, and high power supply rejection. The OPA27GU operates from ±2-V to ±18-V supplies with excellent performance. Unlike most op amps that are specified at only one supply voltage, the OPA27GU is specified for real-world applications; a single limit applies over the ±5-V (10-V) to ±15-V (30-V) supply range. High performance is maintained as the amplifier swings to the specified limits. Because the initial offset voltage (±20 µV, maximum) is so low, user adjustment is usually not required. The OPA27GU provides external trim pins for special applications. The OPA27GU is easy to use and free from phase inversion and the overload problems found in some other op amps. It is unity-gain stable and provides excellent dynamic behavior over a wide range of load conditions. The version features completely independent circuitry for lowest crosstalk and freedom from interaction, even when overdriven or overloaded.

Applications

  • Analog input module
  • Weigh scale
  • Temperature transmitter
  • Pressure transmitter
  • Data acquisition (DAQ)
  • Lab and field instrumentation
  • Battery test
Technical specifications
Filter Property Value
Enclosure SOIC-8
Assembly SMD
Number of channels 1
Version low noise operational amplifier
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin MY
Customs tariff number 85423390
MSL MSL 3
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes