NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.0805 € *
Available in 5 Days: 180 pcs. - if ordered today
Total Price:
35.40 € *
Price list
Quantity
Price per unit*
5 pcs.
7.0805 €
25 pcs.
6.6045 €
100 pcs.
6.1880 €
*incl. VAT plus shipping costs
Subject to prior sale
Operational Amplifier, OPA27GP, Texas Instruments
This product is an ultra-low noise, high-precision monolithic operational amplifier. A laser-trimmed thin-film resistor provides excellent long-term voltage offset stability and allows superior voltage offset compared to the common zener-zap technique. A unique bias current cancellation circuit allows the bias and offset current specification to be met over the full –40°C to +85°C temperature range. This is internally compensated for unity-gain stability.
Applications
- Precision Instrumentation
- Data acquisition
- Test equipment
- Professional audio equipment
- Transducer amplifiers
- Radiation hard equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | PDIP-8 | |
| Assembly | THT | |
| Number of channels | 1 | |
| Version | precision operational amplifier | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |