OPA277UA | Texas Instruments
Single precision operational amplifier, SOIC-8, OPA277UA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5946 € *
Available in 5 Days: 2,020 pcs. - if ordered today
Total Price:
7.97 € *
Price list
Quantity
Price per unit*
5 pcs.
1.5946 €
25 pcs.
1.4875 €
100 pcs.
1.4042 €
*incl. VAT plus shipping costs
Subject to prior sale
Operational amplifier, OPA277UA, TI
The OPA277UA is an operational amplifier, it operates from ±2-V to ±18-V supplies with excellent performance. This amplifier is easy to use and free from phase inversion and the overload problems found in some other operational amplifiers.
Features
- Ultralow offset voltage
- Ultra low drift
- High Common-Mode rejection
- High power supply rejection
Applications
- Bridge amplifier
- Temperature measurement
- Battery-Powered instruments
- Test equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Number of channels | 1 | |
| Version | precision operational amplifier | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| MSL | MSL 3 |
| Original Packaging | Bar with 75 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |