OPA277UA/2K5 | Texas Instruments

Single operational amplifier, SOIC-8, OPA277UA/2K5

Order No.: 70S1542
MPN:
OPA277UA/2K5
Series: OPA277
OPA277UA/2K5 Texas Instruments Operation Amplifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1781 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
1.1781 €

Operational Amplifier, OPA277UA/2K5, Texas Instruments

The OPA277UA/2K5 precision operational amplifier replaces the industry standard OP-177. The OPA277UA/2K5 offers improved noise, wider output voltage swing, and is twice as fast with half the quiescent current. Features include ultra-low offset voltage and drift, low bias current, high common-mode rejection, and high power supply rejection. The OPA277UA/2K5 operates from ±2-V to ±18-V supplies with excellent performance. Unlike most op amps that are specified at only one supply voltage, the OPA277UA/2K5 is specified for real-world applications; a single limit applies over the ±5-V (10-V) to ±15-V (30-V) supply range. High performance is maintained as the amplifier swings to the specified limits. Because the initial offset voltage (±20 µV, maximum) is so low, user adjustment is usually not required. The OPA277UA/2K5 provides external trim pins for special applications. The OPA277UA/2K5 is easy to use and free from phase inversion and the overload problems found in some other op amps. It is unity-gain stable and provides excellent dynamic behavior over a wide range of load conditions. The version features completely independent circuitry for lowest crosstalk and freedom from interaction, even when overdriven or overloaded.

Applications

  • Analog input module
  • Weigh scale
  • Temperature transmitter
  • Pressure transmitter
  • Data acquisition (DAQ)
  • Lab and field instrumentation
  • Battery test
Technical specifications
Filter Property Value
Enclosure SOIC-8
Assembly SMD
Number of channels 1
Version operational amplifier
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin DE
MSL MSL 2
Customs tariff number 85423390
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes