OPA2335AID | Texas Instruments

Dual operational amplifier, SOIC-8, OPA2335AID

Order No.: 70S1510
MPN:
OPA2335AID
OPA2335AID Texas Instruments Operation Amplifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4875 € *
Available in 5 Days: 1,460 pcs. - if ordered today
Total Price:
7.44 € *
Price list
Quantity
Price per unit*
5 pcs.
1.4875 €
25 pcs.
1.3685 €
100 pcs.
1.3090 €
*incl. VAT plus shipping costs
Subject to prior sale

Operational Amplifier, OPA2335AID, Texas Instruments

The OPA2335AID CMOS operational amplifier uses auto-zeroing techniques to simultaneously provide very low offset voltage (5µV max), and near-zero drift over time and temperature. This miniature, high-precision, low quiescent current amplifier offers high input impedance and rail-to-rail output swing. Single or dual supplies as low as +2.7V (±1.35V) and up to +5.5V (±2.75V) may be used. This op amp is optimized for low-voltage, single-supply operation. The OPA2335AID includes a shutdown mode. Under logic control, the amplifier can be switched from normal operation to a standby current of 2µA. When the Enable pin is connected high, the amplifier is active. Connecting Enable low disables the amplifier, and places the output in a high-impedance state.

Features

  • Single-supply Operation
  • Shutdown

Applications

  • Transducer Applications
  • Temperature Measurement
  • Electronic Scales
  • Medical Instrumentation
  • Battery-powered Instruments
  • Handheld Test Equipment
Technical specifications
Filter Property Value
Enclosure SOIC-8
Assembly SMD
Number of channels 2
Version operational amplifier
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin TW
MSL MSL 2
Customs tariff number 85423390
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes