OPA2277UA | Texas Instruments
Operation amplifiers OPA2277UA, 4 V, +36 V, SO8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0829 € *
Available in 5 Days: 6,040 pcs. - if ordered today
Total Price:
5.41 € *
Price list
Quantity
Price per unit*
5 pcs.
1.0829 €
25 pcs.
1.0115 €
100 pcs.
0.9520 €
*incl. VAT plus shipping costs
Subject to prior sale
Operational amplifiers type Texas Instruments/Burr-Brown OPA.
High Precsion Operational Amplifiers.
Technical attributes (type, version, supply voltage, package): OPA2277UA, Dual, 36 V, SO-8
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 75 pieces |
| MSL | MSL 3 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |