OPA2277U | Texas Instruments
Dual precision operational amplifier, SOIC-8, OPA2277U
NCNR (non cancelable / non returnable)
Operational Amplifier, OPA2277U, Texas Instruments
The OPA2277U precision operational amplifier replaces the industry standard OP-177. The OPA2277U device offers improved noise, wider output voltage swing, and is twice as fast with half the quiescent current. Features include ultra-low offset voltage and drift, low bias current, high common-mode rejection, and high power supply rejection. The OPA2277U operates from ±2-V to ±18-V supplies with excellent performance. Unlike most op amps that are specified at only one supply voltage, the OPA2277U is specified for real-world applications; a single limit applies over the ±5-V (10-V) to ±15-V (30-V) supply range. High performance is maintained as the amplifier swings to the specified limits. Because the initial offset voltage (±20 μV, maximum) is so low, user adjustment is usually not required.
However, the OPA2277U provides external trim pins for special applications. The OPA2277U is easy to use and free from phase inversion and the overload problems found in some other op amp. This device is unity-gain stable and provides excellent dynamic behavior over a wide range of load conditions. The version features completely independent circuitry for lowest crosstalk and freedom from interaction, even when overdriven or overloaded.
Applications
- Analog input module
- Weigh scale
- Temperature transmitter
- Pressure transmitter
- Data acquisition (DAQ)
- Lab and field instrumentation
- Battery test
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Number of channels | 2 | |
| Version | precision operational amplifier |
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Country of origin | DE |
| Customs tariff number | 85423390 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |