OPA2277U/2K5 | Texas Instruments

Dual precision operational amplifier, SOIC-8, OPA2277U/2K5

Order No.: 70S1504
MPN:
OPA2277U/2K5
Series: OPA2277
OPA2277U/2K5 Texas Instruments Operation Amplifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9044 € *
Available in 5 Days: 1,731 pcs. - if ordered today
Total Price:
4.52 € *
Price list
Quantity
Price per unit*
5 pcs.
0.9044 €
25 pcs.
0.8449 €
100 pcs.
0.7854 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Enclosure SOIC-8
Assembly SMD
Number of channels 2
Version precision operational amplifier
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423390
Country of origin MY
MSL MSL 2
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes