OPA134UA | Texas Instruments

Single audio operation amplifiers, SOIC-8, OPA134UA

Order No.: 70S1476
MPN:
OPA134UA
Series: OPA134
OPA134UA Texas Instruments Operation Amplifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.1654 € *
Available in 5 Days: 1,820 pcs. - if ordered today
Total Price:
15.83 € *
Price list
Quantity
Price per unit*
5 pcs.
3.1654 €
25 pcs.
2.9512 €
100 pcs.
2.7727 €
*incl. VAT plus shipping costs
Subject to prior sale

Operational Amplifier, OPA134UA, Texas Instruments

The OPA134UA ultra-low distortion, low-noise operational amplifier is fully specified for audio applications. A true FET input stage is incorporated to provide excellent sound quality and speed for exceptional audio performance. This feature, in combination with high output drive capability and excellent DC performance, allows for use in a wide variety of demanding applications. In addition, the OPA134UA has a wide output swing, to within 1V of the rails, allowing increased headroom and making it an excellent choice for use in any audio circuit. The OPA134UA SoundPlus audio operational amplifier is easy to use and free from phase inversion and the overload problems often found in common FET-input operational amplifiers. It can be operated from ±2.5V to ±18V power supplies. Input cascode circuitry provides excellent common-mode rejection and maintains low input bias current over the wide input voltage range, minimizing distortion.

Applications

  • Professional audio and music
  • Line drivers
  • Line receivers
  • Multimedia audio
  • Active filters
  • Preamplifiers
  • Integrators
  • Crossover networks
Technical specifications
Filter Property Value
Enclosure SOIC-8
Assembly SMD
Number of channels 1
Version audio operation amplifiers
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin US
Customs tariff number 85423390
MSL MSL 3
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes