LMC6482IMX/NOPB | Texas Instruments
Dual operational amplifier, SOIC-8, LMC6482IMX/NOPB
NCNR (non cancelable / non returnable)
Operational Amplifier, LMC6482IMX/NOPB, Texas Instruments
The LMC6482IMX/NOPB device provides a common-mode range that extends to both supply rails. This rail-to-rail performance combined with excellent accuracy, due to a high CMRR, makes this device unique among rail-to-rail input amplifiers. The device is an excellent choice for a system that requires a large input signal range, such as data acquisition. The LMC6482IMX/NOPB is also an excellent upgrade for a circuit using a limited common-mode range amplifier. Maximum dynamic signal range is provided in a low-voltage and single-supply system by the rail-to-rail output swing of the LMC6482IMX/NOPB. The rail-to-rail output swing is maintained for a load down to 600Ω of the device. A specified low-voltage characteristic and low-power dissipation make the LMC6482IMX/NOPB a great choice for a battery-operated system.
Features
- Rail-to-rail input common-mode voltage range
- Rail-to-rail output swing
Applications
- Data acquisition (DAQ)
- Currency counter
- Oscilloscope (DSO)
- Intra-DC interconnect (METRO)
- Macro remote radio unit (RRU)
- Multiparameter patient monitor
- Merchant telecom rectifiers
- Train control and management
- Process analytics (pH, gas, concentration, force, and humidity)
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Number of channels | 2 | |
| Version | operational amplifier | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | US |
| Customs tariff number | 85423390 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |