LMC6482AIMX/NOPB | Texas Instruments

Dual operational amplifier, SOIC-8, LMC6482AIMX/NOPB

Order No.: 70S1324
MPN:
LMC6482AIMX/NOPB
LMC6482AIMX/NOPB Texas Instruments Operation Amplifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4165 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
41.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.4165 €

Operational Amplifier, LMC6482AIMX/NOPB, Texas Instruments

The LMC6482AIMX/NOPB device provides a common-mode range that extends to both supply rails. This rail-to-rail performance combined with excellent accuracy, due to a high CMRR, makes this device unique among rail-to-rail input amplifiers. The device is an excellent choice for a system that requires a large input signal range, such as data acquisition. The LMC6482AIMX/NOPB is also an excellent upgrade for a circuit using a limited common-mode range amplifier. Maximum dynamic signal range is provided in a low-voltage and single-supply system by the rail-to-rail output swing of the LMC6482AIMX/NOPB. The rail-to-rail output swing is maintained for a load down to 600Ω of the device. A specified low-voltage characteristic and low-power dissipation make the LMC6482AIMX/NOPB a great choice for a battery-operated system.

Features

  • Rail-to-rail input common-mode voltage range
  • Rail-to-rail output swing

Applications

  • Data acquisition (DAQ)
  • Currency counter
  • Oscilloscope (DSO)
  • Intra-DC interconnect (METRO)
  • Macro remote radio unit (RRU)
  • Multiparameter patient monitor
  • Merchant telecom rectifiers
  • Train control and management
  • Process analytics (pH, gas, concentration, force, and humidity)
Technical specifications
Filter Property Value
Enclosure SOIC-8
Assembly SMD
Number of channels 2
Version operational amplifier
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin GB
MSL MSL 1
Customs tariff number 85423990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes