LM741CH/NOPB | Texas Instruments
Single single general-purpose operational amplifier, TO-99, LM741CH/NOPB
Order No.: 57S4507
MPN:
LM741CH/NOPB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.9801 € *
Standard delivery time from the manufacturer is: 1 Week
Operational Amplifier, LM741CH/NOPB, Texas Instruments
The LM741CH/NOPB is a general-purpose operational amplifier which features improved performance over industry standards such as the LM709. It is a direct, plug-in replacement for the 709C, LM201, MC1439, and 748 in most applications. The amplifier offers many features which make applications nearly foolproof such as overload protection on the input and output, no latch-up when the common-mode range is exceeded, and freedom from oscillations.
Features
- Overload Protection on the Input and Output
- No Latch-Up When the Common-Mode Range is Exceeded
Applications
- Comparators
- Multivibrators
- DC Amplifiers
- Summing Amplifiers
- Active Filters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | TO-99 | |
| Assembly | THT | |
| Number of channels | 1 | |
| Version | single general-purpose operational amplifier | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |