LM2903P | Texas Instruments
Dual voltage comparator, PDIP-8, LM2903P
NCNR (non cancelable / non returnable)
Dual differential comparator, LM2903P, Texas Instruments
The LM2903P device is a next-generation version of the industry-standard LM393 comparator family. This B-version comparator features lower offset voltage, higher supply voltage capability, lower supply current, lower input bias current, lower propagation delay, and improved 2 kV ESD performance and input ruggedness through dedicated ESD clamps. The device consists of two independent voltage comparators designed to operate from a single power supply over a wide range of voltages. The quiescent current is independent of the supply voltage.
Features
- Common-mode input voltage range includes ground
- Low output saturation voltage
Applications
- Vacuum robot
- Single phase UPS
- Server PSU
- Cordless power tool
- Wireless infrastructure
- Building automation
- Factory automation & contro
- Motor drives
- Infotainment & cluster
| Filter | Property | Value |
|---|---|---|
| Enclosure | PDIP-8 | |
| Assembly | THT | |
| Number of channels | 2 | |
| Version | voltage comparator | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| Country of origin | US |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |