INA126UA/2K5 | Texas Instruments

Instrument amplifier, SOIC-8, INA126UA/2K5

Order No.: 70S1106
MPN:
INA126UA/2K5
INA126UA/2K5 Texas Instruments Operation Amplifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3685 € *
Available in 5 Days: 1,012 pcs. - if ordered today
Total Price:
1.37 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3685 €
25 pcs.
1.2495 €
100 pcs.
1.1662 €
*incl. VAT plus shipping costs
Subject to prior sale

Instrumentation Amplifier, INA126UA/2K5, Texas Instruments

The INA126UA/2K5 is a precision instrumentation amplifier for accurate, low-noise, differential-signal acquisition. The two-op-amp design provides excellent performance with low quiescent current (175μA/channel). This feature combined with a wide operating voltage range of ±1.35V to ±18V make the INA126UA/2K5 a great choice for portable instrumentation and data acquisition system. Gain can be set from 5V/V to 10000V/V with a single external resistor. Precision input circuitry provides low offset voltage (250μV, maximum), low offset voltage drift (3μV/°C, maximum), and excellent common-mode rejection.

Applications

  • Level transmitter
  • Flow transmitter
  • Multiparameter patient monitor
  • Mixed module
  • AC charging (pile) station
  • Infusion pump
  • Electrocardiogram (ECG)
Technical specifications
Filter Property Value
Enclosure SOIC-8
Assembly SMD
Version instrument amplifier
Logistics
Property Value
Country of origin DE
Customs tariff number 85423390
MSL MSL 2
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes