INA126U | Texas Instruments
Single instrument amplifier, SOIC-8, INA126U
NCNR (non cancelable / non returnable)
Instrumentation Amplifier, INA126U, Texas Instruments
The INA126U is a precision instrumentation amplifier for accurate, low-noise, differential-signal acquisition. The two-op-amp design provides excellent performance with low quiescent current (175μA/channel). This feature combined with a wide operating voltage range of ±1.35V to ±18V make the INA126U a great choice for portable instrumentation and data acquisition system. Gain can be set from 5V/V to 10000V/V with a single external resistor. Precision input circuitry provides low offset voltage (250μV, maximum), low offset voltage drift (3μV/°C, maximum), and excellent common-mode rejection.
Applications
- Level transmitter
- Flow transmitter
- Multiparameter patient monitor
- Mixed module
- AC charging (pile) station
- Infusion pump
- Electrocardiogram (ECG)
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Number of channels | 1 | |
| Version | instrument amplifier |
| Property | Value |
|---|---|
| MSL | MSL 2 |
| Country of origin | DE |
| Customs tariff number | 85423390 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |