INA121UA | Texas Instruments
Single instrument amplifier, SOIC-8, INA121UA
NCNR (non cancelable / non returnable)
Instrumentation Amplifier, INA121UA, Texas Instruments
The INA121UA is a FET-input, low power instrumentation amplifier offering excellent accuracy. Its versatile three-op amp design and very small size make it ideal for a variety of general purpose applications. Low bias current (±4pA) allows use with high impedance sources. Gain can be set from 1V to 10,000V/V with a single external resistor. Internal input protection can withstand up to ±40V without damage. The INA121UA is laser-trimmed for very low offset voltage (±200μV), low offset drift (±2μV/°C), and high common-mode rejection (106dB at G = 100). It operates on power supplies as low as ±2.25V (+4.5V), allowing use in battery operated and single 5V systems. Quiescent current is only 450μA.
Applications
- Low-level Transducer Amplifiers
- Physiological Amplifiers
- High Impedance Transducers
- Capacitive Sensors
- Multi-channel Data Acquisition
- Portable, Battery Operated Systems
- General Purpose Instrumentation
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Number of channels | 1 | |
| Version | instrument amplifier |
| Property | Value |
|---|---|
| Country of origin | US |
| MSL | MSL 3 |
| Customs tariff number | 85423390 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |