INA121U | Texas Instruments

Single instrument amplifier, SOIC-8, INA121U

Order No.: 70S1098
MPN:
INA121U
INA121U Texas Instruments Operation Amplifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.8651 € *
Available in 5 Days: 132 pcs. - if ordered today
Total Price:
9.87 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8651 €
25 pcs.
9.2582 €
100 pcs.
8.7108 €
*incl. VAT plus shipping costs
Subject to prior sale

Instrumentation Amplifier, INA121U, Texas Instruments

The INA121U is a FET-input, low power instrumentation amplifier offering excellent accuracy. Its versatile three-op amp design and very small size make it ideal for a variety of general purpose applications. Low bias current (±4pA) allows use with high impedance sources. Gain can be set from 1V to 10,000V/V with a single external resistor. Internal input protection can withstand up to ±40V without damage. The INA121U is laser-trimmed for very low offset voltage (±200μV), low offset drift (±2μV/°C), and high common-mode rejection (106dB at G = 100). It operates on power supplies as low as ±2.25V (+4.5V), allowing use in battery operated and single 5V systems. Quiescent current is only 450μA.

Applications

  • Low-level Transducer Amplifiers
  • Physiological Amplifiers
  • High Impedance Transducers
  • Capacitive Sensors
  • Multi-channel Data Acquisition
  • Portable, Battery Operated Systems
  • General Purpose Instrumentation
Technical specifications
Filter Property Value
Enclosure SOIC-8
Assembly SMD
Number of channels 1
Version instrument amplifier
Logistics
Property Value
MSL MSL 3
Country of origin MY
Customs tariff number 85423390
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes