INA117P | Texas Instruments
Single differential amplifier, PDIP-8, INA117P
Order No.: 70S1096
MPN:
INA117P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.2221 € *
Available in 5 Days: 129 pcs. - if ordered today
Total Price:
10.22 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2221 €
25 pcs.
9.5795 €
100 pcs.
9.0202 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | PDIP-8 | |
| Assembly | THT | |
| Number of channels | 1 | |
| Version | differential amplifier | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |