INA117KU | Texas Instruments

Single differential amplifier, SOIC-8, INA117KU

Order No.: 70S1094
MPN:
INA117KU
INA117KU Texas Instruments Operation Amplifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.7707 € *
Available in 5 Days: 645 pcs. - if ordered today
Total Price:
7.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.7707 €

Mode Voltage Difference Amplifier, INA117KU, Texas Instruments

The INA117KU is a precision unity-gain difference amplifier with very high common-mode input voltage range. The INA117KU is a single monolithic IC consisting of a precision op amp and integrated thin-film resistor network. The device can accurately measure small differential voltage in the presence of common-mode signal up to ±200V. The INA117KU input is protected from momentary common-mode or differential overload up to ±500V. In many application, where galvanic isolation is not essential, the INA117KU can replace isolation amplifier. This design can eliminate costly isolated input-side power supply and the associated ripple, noise, and quiescent current.

Applications

  • Single multi axis servo drives
  • Industrial machine and machine tools
  • Semiconductor test and ATE
  • Ultrasound scanner
Technical specifications
Filter Property Value
Enclosure SOIC-8
Assembly SMD
Number of channels 1
Version differential amplifier
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin MY
Customs tariff number 85423390
MSL MSL 3
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes