INA114BP | Texas Instruments

Single instrument amplifier, PDIP-8, INA114BP

Order No.: 70S1092
MPN:
INA114BP
INA114BP Texas Instruments Operation Amplifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.5771 € *
Available in 5 Days: 250 pcs. - if ordered today
Total Price:
15.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
15.5771 €

Instrumentation Amplifier, INA114BP, Texas Instruments

The INA114BP is a low-cost, general-purpose instrumentation amplifier offering excellent accuracy. The versatile three-op-amp design and small size make this device an excellent choice for a wide range of applications. A single external resistor sets any gain from 1 to 10,000. Internal input protection withstands up to ±40V without damage. The INA114BP is laser trimmed for very low offset voltage (50µV), low drift (0.3µV/°C), and high common-mode rejection (115dB at G = 1000). The device operates with power supplies as low as 2.25V, allowing use in battery-operated and single 5V supply systems.

Applications

  • Surgical equipment
  • Actuator
  • Multifunction relay
  • Train control and management
  • Trackside signaling and control
Technical specifications
Filter Property Value
Enclosure PDIP-8
Assembly THT
Number of channels 1
Version instrument amplifier
Logistics
Property Value
Country of origin DE
Customs tariff number 85423390
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes