INA110KP | Texas Instruments

Single instrument amplifier, PDIP-16, INA110KP

Order No.: 70S1090
MPN:
INA110KP
INA110KP Texas Instruments Operation Amplifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.0146 € *
Available in 5 Days: 42 pcs. - if ordered today
Total Price:
23.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
23.0146 €

Instrumentation Amplifier, INA110KP, Texas Instruments

The INA110KP is a versatile monolithic FET-input instrumentation amplifier. Its current-feedback circuit topology and laser trimmed input stage provide excellent dynamic performance and accuracy. The INA110KP settles in 4µs to 0.01%, making it ideal for high speed or multiplexed-input data acquisition systems. Input is protected for differential and common-mode voltage up to ±VCC. Its very high input impedance and low input bias current makes the INA110 ideal for application requiring input filter or input protection circuitry.

Applications

  • Multiplexed Input Data Acquisition System
  • Fast Differential Pulse Amplifier
  • High Speed Gain Block
  • Amplification Of High Impedance Sources
Technical specifications
Filter Property Value
Enclosure PDIP-16
Assembly THT
Number of channels 1
Version instrument amplifier
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin US
Customs tariff number 85423390
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes