INA101HP | Texas Instruments
Single instrument amplifier, PDIP-14, INA101HP
Order No.: 70S1082
MPN:
INA101HP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.2641 € *
Available in 5 Days: 16 pcs. - if ordered today
Instrumentation Amplifier, INA101HP, Texas Instruments
The INA101HP is a high accuracy instrumentation amplifier designed for low-level signal amplification and general purpose data acquisition. Three precision op amps and laser-trimmed metal film resistors are integrated on a single monolithic integrated circuit.
Applications
- Strain Gages
- Thermocouples
- Remote Transducers
- Low-level Signals
- Medical Instrumentation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | PDIP-14 | |
| Assembly | THT | |
| Number of channels | 1 | |
| Version | instrument amplifier | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |