TMS320F28069PZT | Texas Instruments
C28x microcontroller, 32 bit, 90 MHz, LQFP-100, TMS320F28069PZT
NCNR (non cancelable / non returnable)
Real-Time Microcontroller, TMS320F28069PZT, Texas Instruments
The TMS320F28069PZT 32-bit microcontroller is optimized for processing, sensing, and actuation to improve closed-loop performance in real-time control applications such as industrial motor drives, solar inverters, digital power systems, electric vehicles, motor control, and signal processing. The TMS320F28069PZT microcontroller provides the performance of the C28x core with the CLA and integrates highly capable control peripherals in a low pin-count device. It is code-compatible with previous C28x-based designs and offers a high level of analog integration.
Features
- Floating-Point Unit (FPU)
- Programmable Control Law Accelerator (CLA)
- Embedded memory
- Low device and system cost
- Advanced control peripherals
- On-chip temperature sensor
Applications
- Air conditioner outdoor unit
- Door operator drive control
- Inverter & motor control
- On-board (OBC) & wireless charger
- Automated sorting equipment
- Wireless vehicle charging module
- Solar power optimizer
| Filter | Property | Value |
|---|---|---|
| Enclosure | LQFP-100 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | C28x | |
| Core Size | 32 bit | |
| Clock frequency | 90 MHz | |
| Number of I/Os | 54 | |
| Memory size | 256 KB | |
| Data RAM Size | 100 KB | |
| Protocol | I2C, SPI, UART, CAN | |
| Voltage | 3.3 V | |
| Number of pins | 100 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Customs tariff number | 85423190 |
| Country of origin | PH |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |