MSP430F2370IRHAT | Texas Instruments

MSP430 microcontroller, 16 bit, 16 MHz, VQFN-40, MSP430F2370IRHAT

Order No.: 70S1430
MPN:
MSP430F2370IRHAT
Series: MSP430
MSP430F2370IRHAT Texas Instruments Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.7830 € *
Available in 5 Days: 245 pcs. - if ordered today
Total Price:
33.92 € *
Price list
Quantity
Price per unit*
5 pcs.
6.7830 €
25 pcs.
6.3308 €
100 pcs.
5.9381 €
*incl. VAT plus shipping costs
Subject to prior sale

Mixed-Signal Microcontroller, MSP430F2370IRHAT, Texas Instruments

The MSP430F2370IRHAT is an ultra-low-power microcontroller featuring a set of peripherals targeted for various applications. The architecture, combined with five low-power modes, is optimized to achieve extended battery life in a portable measurement application. The device features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that contribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 1 µs. The MSP430F2370IRHAT is an ultra-low-power microcontroller with two built-in 16-bit timers, one universal serial communication interface (USCI), a versatile analog comparator, and 32 I/O pins.

Features

  • Ultra-Low Power Consumption
  • Ultra-Fast Wake-Up From Standby Mode in Less Than 1 µs
  • Basic Clock Module Configurations
  • Brownout Detector
  • Bootstrap Loader
  • On Chip Emulation Module
Technical specifications
Filter Property Value
Enclosure VQFN-40
Assembly SMD
Version flash
Processor core MSP430
Core Size 16 bit
Clock frequency 16 MHz
Number of I/Os 32
Memory size 32 KB
Data RAM Size 2 KB
Protocol I2C, SPI, UART
Voltage 1.8-3.6 V
Number of pins 40
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 3
Customs tariff number 85423190
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes