XTR105PA | Texas Instruments

Current generator, with sensor excitation and linearisation, PDIP-14, Texas Instruments XTR105PA

Order No.: 70S1806
MPN:
XTR105PA
Series: XTR105
XTR105PA Texas Instruments Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.347 € *
Available in 5 Days: 22 pcs. - if ordered today
Total Price:
25.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
25.347 €

Current Transmitter, XTR105PA, Texas Instruments

The XTR105PA is a monolithic 4 mA to 20 mA, 2-wire current transmitter with two precision current sources. This device provides complete current excitation for platinum RTD temperature sensors and bridges, instrumentation amplifiers, and current output circuitry on a single integrated circuit. Versatile linearization circuitry provides a 2nd-order correction to the RTD, typically achieving a 40:1 improvement in linearity. Instrumentation amplifier gain can be configured for a wide range of temperature or pressure measurements. Total unadjusted error of the complete current transmitter is low enough to permit use without adjustment in many applications, including zero output current drift, span drift, and nonlinearity. The device operates on loop power-supply voltages down to 7.5 V.

Features

  • Low unadjusted error

Applications

  • Field transmitter and sensor
  • Factory automation
  • Temperature transmitter
  • Pressure transmitter
  • Industrial PLC systems
  • SCADA remote data acquisition
Technical specifications
Filter Property Value
Product type current generator
Version with sensor excitation and linearisation
Enclosure PDIP-14
Assembly THT
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423390
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes