SN75189AN | Texas Instruments
Quadruple line receiver, PDIP-14, Texas Instruments SN75189AN
NCNR (non cancelable / non returnable)
Quadruple Line Receiver, SN75189AN, Texas Instruments
This device is monolithic low-power Schottky quadruple line receiver designed to satisfy the requirements of the standard interface between data-terminal equipment and data-communication equipment as defined by TIA/EIA-232-F. A separate response-control (CONT) terminal is provided for each receiver. A resistor or a resistor and bias-voltage source can be connected between this terminal and ground to shift the input threshold level. An external capacitor can be connected between this terminal and ground to provide input noise filtering.
Features
- Operate From Single 5-V Supply
- Input Threshold Shifting
- Input Noise Filtering
| Filter | Property | Value |
|---|---|---|
| Product type | quadruple line receiver | |
| Enclosure | PDIP-14 | |
| Assembly | THT | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 25 pieces |
| Country of origin | MY |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |