SN75189AD | Texas Instruments
Schottky quadruple line receiver, SOIC-14, Texas Instruments SN75189AD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1067 € *
Standard delivery time from the manufacturer is: 1 Week
Quadruple line receiver, SN75189AD, Texas Instruments
The SN75189AD is a monolithic low-power Schottky quadruple line receivers designed to satisfy the requirements of the standard interface between data-terminal equipment and data-communication equipment. A separate response-control (CONT) terminal is provided for each receiver, a resistor and bias-voltage source can be connected between this terminal and ground to shift the input threshold levels.
Features
- Operate from single 5-V supply
- Built-In input hysteresis (double thresholds)
- Input threshold shifting
- Input noise filtering
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | schottky quadruple line receiver | |
| Enclosure | SOIC-14 | |
| Assembly | SMD | |
| Input voltage | 5 V | |
| Output current | 10 A | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| Country of origin | MY |
| Original Packaging | Bar with 50 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |