SN74LS86N | Texas Instruments

Quad 2 input exclusive OR gate, PDIP-14, Texas Instruments SN74LS86N

Order No.: 43S4900
EAN: 4099879085634
MPN:
SN74LS86N
Series: 74LS
SN74LS86N Texas Instruments Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5712 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
14.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
0.5712 €

Logic chip, SN74LS86N, Texas Instruments

This device contains four independent 2-input Exclusive-OR gates. A common application is as a true/complement element. If one of the inputs is low, the other input will be reproduced in true form at the output. If one of the inputs is high, the signal on the other input will be reproduced inverted at the output.

Technical specifications
Filter Property Value
Product type quad 2 input exclusive OR gate
Enclosure PDIP-14
Assembly THT
Number of channels 4
Input voltage 5.25 V
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Property Value
Customs tariff number 85423390
Original Packaging Bar with 25 pieces
Country of origin MY
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead