SN74LS257BN | Texas Instruments
Quadruple 2-line to 1-line data selector/multiplexer, PDIP-16, Texas Instruments SN74LS257BN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2852 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2852 €
50 pcs.
1.2495 €
250 pcs.
1.2257 €
*incl. VAT plus shipping costs
Subject to prior sale
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers , SN74LS257BN, Texas Instruments
The SN74LS257BN is a 2-to-1 quadruple Data Selector/Multiplexer with 3-state outputs. It is designed to multiplex signals from four-bit data sources to four-output data lines in bus-organized systems. The 3-state outputs will not load the data lines when the output control pin (G\) is at a high-logic level.
Features
- Three-State Outputs Interface Directly with System Bus
- Provides Bus Interface from Multiple Sources in High-Performance Systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | quadruple 2-line to 1-line data selector/multiplexer | |
| Enclosure | PDIP-16 | |
| Assembly | THT | |
| Input voltage | 5.25 V | |
| Output current | 24 mA | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| Country of origin | MX |
| Original Packaging | Bar with 25 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |