SN74LS175N | Texas Instruments
Quadruple D-Type Flip-Flop, PDIP-16, Texas Instruments SN74LS175N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9401 € *
Standard delivery time from the manufacturer is: 1 Week
D-type flip-flops, SN74LS175N, Texas Instruments
The SN74LS175N is a positive-edge-triggered flip-flops utilize TTL circuitry to implement D-type flip-flop logic and this circuit is fully compatible for use with most TTL circuits. Clock triggering occurs at a particular voltage level and is not directly related to the transition time of the positive-going pulse, when the clock input is at either the high or low level, the D input signal has no effect at the output.
Features
- Contains four flip-flops with double-rail outputs
- Buffered clock and direct clear inputs
- Individual data input to each flip-flop
Applications
- Buffer/Storage registers
- Shift registers
- Pattern generators
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Quadruple D-Type Flip-Flop | |
| Enclosure | PDIP-16 | |
| Assembly | THT | |
| Input voltage | 5.25 V | |
| Output current | 8 mA | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| Country of origin | MX |
| Original Packaging | Bar with 25 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |