SN74LS14D | Texas Instruments

Hex schmitt trigger inverter, with schmitt trigger inputs, SOIC-14, Texas Instruments SN74LS14D

Order No.: 70S1700
MPN:
SN74LS14D
Series: 74LS
SN74LS14D Texas Instruments Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8449 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
21.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
0.8449 €

Bipolar Inverter, SN74LS14D, Texas Instruments

Each circuit in the SNx414 and SN74LS14D functions as an inverter. Due to the Schmitt-trigger action, it has different input threshold levels for positive-going (VT+) and negative-going (VT-) signals. The circuit is temperature-compensated and can be triggered by very slow input ramps while still providing clean, jitter-free output signals.

Features

  • Operation From Very Slow Edges
  • Improved Line-Receiving Characteristics
  • High Noise Immunity

Applications

  • HVAC Gateways
  • Residential Ductless Air Conditioning Outdoor Units
  • Robotic Controls
  • Industrial Stepper Motors
  • Wireless Headsets, Keyboards, and Mice
  • Wireless Headsets, Keyboards, and Mice
Technical specifications
Filter Property Value
Product type hex schmitt trigger inverter
Version with schmitt trigger inputs
Enclosure SOIC-14
Assembly SMD
Number of channels 6
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Property Value
Country of origin US
MSL MSL 1
Customs tariff number 85414900
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes