SN74HCT541N | Texas Instruments
Octal buffer/line driver, with tri-state outputs, PDIP-20, Texas Instruments SN74HCT541N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7378 € *
Available in 5 Days: 650 pcs. - if ordered today
Total Price:
36.89 € *
Price list
Quantity
Price per unit*
50 pcs.
0.7378 €
100 pcs.
0.6902 €
250 pcs.
0.6426 €
*incl. VAT plus shipping costs
Subject to prior sale
Octal Buffer, SN74HCT541N, Texas Instruments
This octal buffer and line driver is designed to have the performance of the popular SN74HCT541N device and to offer a pinout with inputs and outputs on opposite sides of the package. This arrangement greatly facilitates printed circuit board layout.
Features
- Low input current of 1 µA max
- Inputs are TTL-voltage compatible
- Data flow-through pinout
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | octal buffer/line driver | |
| Version | with tri-state outputs | |
| Enclosure | PDIP-20 | |
| Assembly | THT | |
| Number of channels | 8 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |