SN74HC74N | Texas Instruments
Dual D-Type Positive-Edge-Triggered Flip-Flop, with positive flank control, clear and preset, PDIP-14, Texas Instruments SN74HC74N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6902 € *
Available in 5 Days: 300 pcs. - if ordered today
Dual D-Type Positive-Edge-Triggered Flip-Flop, SN74HC74N, Texas Instruments
The SN74HC74N device contains two independent D-type positive-edge-triggered flip-flops with asynchronous preset and clear pins.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dual flip-flops (type D) | |
| Version | with positive flank control, clear and preset | |
| Enclosure | PDIP-14 | |
| Assembly | THT | |
| Output current | 5.2 mA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Customs tariff number | 85423990 |
| Original Packaging | Bar with 25 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |