SN74HC32PWR | Texas Instruments
Qudruple 2 input OR gate, with 2 inputs, TSSOP-14, Texas Instruments SN74HC32PWR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2499 € *
Available in 5 Days: 300 pcs. - if ordered today
Quad OR-Gate, SN74HC32PWR, Texas Instruments
This device contains four independent 2-input OR gates. Each gate performs the Boolean function Y = A + B in positive logic.
Features
- Buffered inputs
- Significant power reduction compared to LSTTL logic ICs
Applications
- User fewer inputs to monitor error signals
- Combine active-low enable signals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | qudruple 2 input OR gate | |
| Version | with 2 inputs | |
| Enclosure | TSSOP-14 | |
| Assembly | SMD | |
| Number of channels | 4 | |
| Data transmission rate | 28000000 mb/s | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85423990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |