SN74HC32N | Texas Instruments
Quadruple 2 input OR gate, PDIP-14, Texas Instruments SN74HC32N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4284 € *
Available in 5 Days: 800 pcs. - if ordered today
OR Gate, SN74HC32N, Texas Instruments
This device contains four independent 2-input OR gates. Each gate performs the Boolean function Y = A + B in positive logic.
Features
- Buffered inputs
- Supports fanout up to 10 LSTTL loads
- Significant power reduction compared to LSTTL logic Ics
Applications
- User fewer inputs to monitor error signals
- Combine active-low enable signals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | quadruple 2 input OR gate | |
| Enclosure | PDIP-14 | |
| Assembly | THT | |
| Number of channels | 4 | |
| Input voltage | 4.2 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423990 |
| Country of origin | MY |
| Original Packaging | Bar with 25 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |