SN74HC20DR | Texas Instruments
4-input NAND gate, with 4 inputs, SOIC-14, Texas Instruments SN74HC20DR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1321 € *
Standard delivery time from the manufacturer is: 1 Week
NAND gate, SN74HC20DR, Texas Instruments
This device contains two independent 4-input NAND gates. Each gate performs the Boolean function Y = A - B - C - D in positive logic.
Features
- Buffered inputs
- Significant power reduction compared to LSTTL logic ICs
Applications
- Alarm / tamper detect circuit
- S-R latch
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | NAND gate | |
| Version | with 4 inputs | |
| Enclosure | SOIC-14 | |
| Assembly | SMD | |
| Number of channels | 2 | |
| Data transmission rate | 28000000 mb/s | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85423990 |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |