SN74HC138DR | Texas Instruments
Decoder/demultiplexer, 3 on 8 line, SOIC-16, Texas Instruments SN74HC138DR
NCNR (non cancelable / non returnable)
Decoder/Demultiplexer, SN74HC138DR, Texas Instruments
The SN74HC138DR device is designed for use in high-performance memory decoding or data-routing applications that require very short propagation delay times. In high-performance memory systems, this decoder can be used to minimize the effects of system decoding. When used with high-speed memories that employ a fast enable circuit, the propagation delay of the decoder and the enable time of the memory are typically less than the memory’s access time. As a result, the effective system delay introduced by the decoder is negligible.
Features
- Targeted Specifically for High-Speed Memory Decoders and Data-Transmission Systems
- Low Input Current of 1-µA Maximum
- Active Low Outputs
- Incorporate Three Enable Inputs to Simplify Cascading or Data Reception
Applications
- LED Displays
- Servers
- White Goods
- Power Infrastructure
- Building Automation
- Factory Automation
| Filter | Property | Value |
|---|---|---|
| Product type | decoder/demultiplexer | |
| Version | 3 on 8 line | |
| Enclosure | SOIC-16 | |
| Assembly | SMD | |
| Number of channels | 1 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Country of origin | US |
| MSL | MSL 1 |
| Customs tariff number | 85423990 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |