CD74HC4094PWR | Texas Instruments
8 bit shift register with latch, with tri-state outputs, TSSOP-16, Texas Instruments CD74HC4094PWR
NCNR (non cancelable / non returnable)
Logic 8-Stage Shift and Store Bus Register, CD74HC4094PWR, Texas Instruments
The CD74HC4094PWR is an 8-stage serial shift register having a storage latch associated with each stage for strobing data from the serial input to a parallel buffered tri-state output. The parallel output may be connected directly to a common bus line. Data is shifted on a positive clock transition. The data in the shift register stage is transferred to the storage register when the Strobe input is high. Data in the storage register appears at the output whenever the Output-Enable signal is high.
Features
- Buffered inputs
- Separate serial outputs synchronous to both positive and negative clock edges for cascading
- Balanced propagation delay and transition times
- Significant power reduction compared to LSTTL logic ICs
| Filter | Property | Value |
|---|---|---|
| Product type | 8 bit shift register with latch | |
| Version | with tri-state outputs | |
| Enclosure | TSSOP-16 | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85423990 |
| Country of origin | US |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |