CD74HC4094E | Texas Instruments
8 bit shift register with latch, PDIP-16, Texas Instruments CD74HC4094E
NCNR (non cancelable / non returnable)
High speed CMOS Logic, CD74HC4094E, Texas Instruments
The CD74HC4094Eis an 8-stage serial shift register with a storage latch associated with each stage for strobing data from the serial input to parallel buffered 3-state outputs. The parallel outputs can be connected directly to a common bus line. Data is shifted on positive clock transitions. The data in each shift register stage is transferred to the storage register when the Strobe input is high. The data in the storage register appears at the outputs whenever the Output-Enable signal is high.
Features
- Buffered inputs
- Separate serial outputs synchronous to both positive and negative clock edges for cascading
- Balanced propagation delay and transition times
| Filter | Property | Value |
|---|---|---|
| Product type | 8 bit shift register with latch | |
| Enclosure | PDIP-16 | |
| Assembly | THT | |
| Input voltage | 6 V | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 25 pieces |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |