CD74HC4053E | Texas Instruments
3 channel analog switch, PDIP-16, Texas Instruments CD74HC4053E
NCNR (non cancelable / non returnable)
Logic Analog Multiplexer and Demultiplexer, CD74HC4053E, Texas Instruments
The CD74HC4053E device is a digitally controlled analog switch that uses silicon gate CMOS technology to achieve operating speeds similar to LSTTL with the low-power consumption of standard CMOS integrated circuits. This analog multiplexer and demultiplexer controls analog voltages that may vary across the voltage supply range (for example, VCC to VEE). It is a bidirectional switch that allows any analog input to be used as an output and vice versa. The switch has low ON resistance and low OFF leakage. In addition, this device has an enable control that, when high, disables the switch to its OFF state.
Features
- Low crosstalk between switches
- Fast switching and propagation speeds
- Break-before-make switching
Applications
- Digital radio
- Signal gating
- Factory automation
- Televisions
- Appliances
- Programmable logic circuits
| Filter | Property | Value |
|---|---|---|
| Product type | 3 channel analog switch | |
| Enclosure | PDIP-16 | |
| Assembly | THT | |
| Number of channels | 3 | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| Original Packaging | Bar with 25 pieces |
| Customs tariff number | 85423390 |
| Country of origin | US |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |