CD4511BNSR | Texas Instruments

Latch decoder driver, CMOS, SOP-16, Texas Instruments CD4511BNSR

Order No.: 70S1052
MPN:
CD4511BNSR
Series: 4000
CD4511BNSR Texas Instruments Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.714 € *
Available in 5 Days: 2,200 pcs. - if ordered today
Total Price:
71.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.714 €

Latch Decoder Driver, CD4511BNSR, Texas Instruments

The CD4511BNSR type is a BCD-to-7-segment latch decoder driver constructed with CMOS logic and an n-p-n bipolar transistor output device on a single monolithic structure. This device combines the low quiescent power dissipation and high noise immunity feature of RCA CMOS with an n-p-n bipolar output transistor capable of sourcing up to 25 mA. This capability allows the CD4511BNSR type to drive an LED and other display directly. Lamp Test (LT), Blanking (BL), and Latch Enable or Strobe input is provided to test the display, shut off or intensity-modulate it, and store or strobe a BCD code, respectively. A different signal may be multiplexed and displayed when external multiplexing circuitry is used.

Features

  • Input latches for BCD Code storage
  • Lamp Test and Blanking capability

Applications

  • Driving common-cathode LED displays
  • Multiplexing with common-cathode LED displays
  • Driving incandescent displays
  • Driving low-voltage fluorescent displays
Technical specifications
Filter Property Value
Product type latch decoder driver
Version CMOS
Enclosure SOP-16
Assembly SMD
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
MSL MSL 1
Customs tariff number 85423990
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes