CD4011UBE | Texas Instruments

2-input NAND gate, PDIP-14, Texas Instruments CD4011UBE

Order No.: 60S2000
MPN:
CD4011UBE
Series: 4000
CD4011UBE Texas Instruments Logic Devices
Image may differ
Unit Price (€ / pc.)
0.5236 € *
Available: 8 pcs.
Total Price:
0.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.5236 €

NAND gate, CD4011UBE, Texas Instruments

The CD4011UBE quad 2-input NAND gate provides the system designer with direct implementation of the NAND function and supplements the existing family of CMOS gates. The CD4011UBE type is supplied in a 14-lead hermetic dual-in-line ceramic package (F3A suffix), a 14-lead dual-in-line plastic package (E suffix), a 14-lead small-outline package (M, MT, M96, NSR suffixes), and a 14-lead thin shrink small-outline package (PW and PWR suffixes).

Features

  • Standardized symmetrical output characteristics
  • 100% tested for quiescent current at 20V
Technical specifications
Filter Property Value
Product type 2-input NAND gate
Enclosure PDIP-14
Assembly THT
Number of channels 4
Input voltage 18 V
Output current 6.8 mA
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
MSL MSL 1
Customs tariff number 85423390
Original Packaging Bar with 25 pieces
Country of origin MY
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes